Typical Application for LTC4230 Triple Hot-Swap Controller with Multifunction Current Control
Analog Devices이 부품 LTC4230 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Circuit Breaker
- Hot-Swap Board Insertion
Description
- Typical Application for LTC4230 is a 3-channel Hot-Swap controller that allows a board to be safely inserted and removed from a live backplane. Internal high side switch drivers control the gates of external N-channel MOSFETs for supply voltages ranging from 1.7V to 16.5V
최종 제품의 경우
-
Input Voltage1.7 to 16.5 V
-
Output Voltage1.8|2.5|3.3 V
-
Output Current5 A
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4230CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N T/R | 구매 | |
|
LTC4230IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N Tube | 구매 | |
|
LTC4230IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N T/R | 구매 | |
|
LTC4230CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N Tube | 구매 | |
|
LTC4230CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N T/R | 구매 | |
|
LTC4230CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N | 구매 |