Typical Application for LTC4253B -48V Hot-Swap Controller with Sequencer
Analog Devices이 부품 LTC4253B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Central Office Switch
- Distributed Power System
- Power Supplies
- Servers
Description
- Typical Application for LTC4253B negative voltage Hot-Swap controller allows a board to be safely inserted and removed from a live backplane. Output current is controlled by three stages of current-limiting: a timed circuit breaker, active current limiting and a fast feedforward path that limits peak current under worst-case catastrophic fault conditions. The LTC4253B latches off after a circuit fault
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4253BCGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 16-Pin SSOP N Tube | 구매 | |
|
LTC4253BIGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 16-Pin SSOP N Tube | 구매 | |
|
LTC4253BIGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 16-Pin SSOP N T/R | 구매 | |
|
LTC4253BCGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 16-Pin SSOP N T/R | 구매 |