Typical Application for LTC4261 Negative Voltage Hot-Swap Controllers with ADC and I2C Monitoring
Analog Devices이 부품 LTC4261 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- ATCA Backplane
- Distributed Power System
- Telecom Infrastructure
Description
- Typical Application for the LTC4261/LTC4261-2 are a negative voltage Hot-Swap controllers allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped at an adjustable rate
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4261CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N T/R | 구매 | |
|
LTC4261IUFD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 24-Pin QFN EP T/R | 구매 | |
|
LTC4261IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N Tube | 구매 | |
|
LTC4261CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N Tube | 구매 | |
|
LTC4261CGN-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N T/R | 구매 | |
|
LTC4261IGN-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N T/R | 구매 | |
|
LTC4261IUFD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 24-Pin QFN EP Tube | 구매 | |
|
LTC4261CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N | 구매 | |
|
LTC4261IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N T/R | 구매 | |
|
LTC4261CUFD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 24-Pin QFN EP Tube | 구매 | |
|
LTC4261CGN-2 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N | 구매 | |
|
LTC4261CUFD#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 24-Pin QFN EP T/R | 구매 |