Typical Application for LTC4310 Hot-Swappable I2C Isolator
Analog Devices이 부품 LTC4310CDD-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Bus Isolation
- PoE Power Supply
Description
- Typical Application for LTC4310 Hot-Swappable I2C Isolator. The LTC4310 provides bidirectional I2C communications between two I2C buses whose grounds are isolated from one another. Each LTC4310 encodes I2C bus logic states into signals that are transmitted across an isolation barrier to another LTC4310. The receiving LTC4310 decodes the transmission and drives its l2C bus to the appropriate logic state
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4310IDD-1#TRPBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin DFN EP T/R | 구매 | |
|
LTC4310CDD-2#PBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin DFN EP Tube | 구매 | |
|
LTC4310CMS-2#TRPBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin MSOP T/R | 구매 | |
|
LTC4310IMS-2#TRPBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin MSOP T/R | 구매 | |
|
LTC4310IDD-1#PBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin DFN EP Tube | 구매 | |
|
LTC4310IDD-2#TRPBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin DFN EP T/R | 구매 | |
|
LTC4310IMS-1#TRPBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin MSOP T/R | 구매 | |
|
LTC4310IMS-1#PBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin MSOP Tube | 구매 | |
|
LTC4310CMS-1#TRPBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin MSOP T/R | 구매 | |
|
LTC4310CMS-2#PBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin MSOP Tube | 구매 | |
|
LTC4310IMS-2#PBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin MSOP Tube | 구매 | |
|
LTC4310CMS-1#PBF | Analog Devices | Specialized Interfaces | Hot-Swappable I2C Isolator 10-Pin MSOP Tube | 구매 |