Typical Application for LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op-Amp
Analog Devices이 부품 LTC6244 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Amplifiers
- Low-Noise Applications (LNM)
- Medical Instruments
- Photodiode Sensor
Description
- Typical Application for the LTC6244 is a dual high speed, unity-gain stable CMOS op amp that features a 50MHz gain bandwidth, 40V/us slew rate, 1pA of input bias current, low input capacitance and rail-to-rail output swing
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6244IDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin DFN EP Tube | 구매 | |
|
LTC6244HVIDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin DFN EP Tube | 구매 | |
|
LTC6244HVIMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin MSOP Tube | 구매 | |
|
LTC6244HMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin MSOP | 구매 | |
|
LTC6244HVIDD | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin DFN EP | 구매 | |
|
LTC6244CMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin MSOP T/R | 구매 | |
|
LTC6244HVCDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin DFN EP Tube | 구매 | |
|
LTC6244HMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin MSOP T/R | 구매 | |
|
LTC6244CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin MSOP Tube | 구매 | |
|
LTC6244IDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin DFN EP T/R | 구매 | |
|
LTC6244HVHDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin DFN EP Tube | 구매 | |
|
LTC6244HVCDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin DFN EP T/R | 구매 |