Typical Application for LTC6403-1 - 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver
Analog Devices이 부품 LTC6403CUD-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Level Translation System
- Low-Noise Applications (LNM)
- Low-Voltage Applications
- Power Conversion
- Signal Processing
Description
- Typical Application for the LTC6403-1 is a precision, very low noise, low distortion, fully differential input/output amplifier optimized for 3V to 5V, single supply operation
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6403IUD-1#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP T/R | 구매 | |
|
LTC6403HUD-1#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP T/R | 구매 | |
|
LTC6403IUD-1#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube | 구매 | |
|
LTC6403HUD-1#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube | 구매 | |
|
LTC6403CUD-1#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube | 구매 | |
|
LTC6403CUD-1#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP T/R | 구매 |