Typical Application for LTC6602 Dual Matched, High Frequency Bandpass/Lowpass Filters
Analog Devices이 부품 LTC6602 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Basestation
- JTRS Radio
- Modems
- Radio-Link Infrastructures
- RFID Reader
- Wireless Repeater
- Wireless Telemetry
Description
- Typical Application for the LTC6602 is a dual, matched, programmable bandpass or lowpass filter and differential driver. The selectivity of the LTC6602, combined with its phase matching and dynamic range, make it ideal for filtering in RFID systems. With two degree phase matching between channels, the LTC6602 can be used in applications requiring highly matched filters, such as transceiver I and Q channels. Gain programmability, and the fully differential inputs and outputs, simplify implementation in most systems
최종 제품의 경우
-
Filter TypeBandpass|Lowpass
-
Number of Poles4
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6602CUF#TRPBF | Analog Devices | Active Filters | Active Filter Dual Low Pass/Band Pass 5th Order 900KHz 24-Pin QFN EP T/R | 구매 | |
|
LTC6602CUF#PBF | Analog Devices | Active Filters | Active Filter Dual Low Pass/Band Pass 5th Order 900KHz 24-Pin QFN EP Tube | 구매 | |
|
LTC6602IUF#TRPBF | Analog Devices | Active Filters | Active Filter Dual Low Pass/Band Pass 5th Order 900KHz 24-Pin QFN EP T/R | 구매 | |
|
LTC6602IUF#PBF | Analog Devices | Active Filters | Active Filter Dual Low Pass/Band Pass 5th Order 900KHz 24-Pin QFN EP Tube | 구매 |