Typical Application for LTC6948 - Ultra Low Noise 0.37GHz to 6.39GHz Fractional-N Synthesizer with Integrated VCO
Using Part
이미지
1 / 1
최종 제품의 경우
- Microwave Link
- Military Radios
- Test and Measurement
- WiMAX Basestation
Description
- Typical Application for the LTC6948 is a high performance, low noise, 6.39GHz phase-locked loop (PLL) with a fully integrated VCO, including a reference divider, phase-frequency detector (PFD), ultralow noise charge pump, fractional feedback divider, and VCO output divider
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6948IUFD-1#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 3740MHz-OUT 28-Pin QFN EP Tube | 구매 | |
|
LTC6948IUFD-1#TRPBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 3740MHz-OUT 28-Pin QFN EP T/R | 구매 | |
|
LTC6948IUFD-3#TRPBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 5790MHz-OUT 28-Pin QFN EP T/R | 구매 | |
|
LTC6948IUFD-4#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 6390MHz-OUT 28-Pin QFN EP Tube | 구매 | |
|
LTC6948IUFD-3#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 5790MHz-OUT 28-Pin QFN EP Tube | 구매 | |
|
LTC6948IUFD#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 4910MHz-OUT 28-Pin QFN EP Tube | 구매 | |
|
LTC6948IUFD-2#TRPBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 4910MHz-OUT 28-Pin QFN EP T/R | 구매 | |
|
LTC6948IUFD-2#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 4910MHz-OUT 28-Pin QFN EP Tube | 구매 | |
|
LTC6948IUFD-4#TRPBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 6390MHz-OUT 28-Pin QFN EP T/R | 구매 |