Typical Application for LTC6990HDCB#TRMPBF Temperature to Frequency Converter. 3% Linearity from -20 oC (fOUT - 20kHz) to 75 oC (fOUT - 25kHz)
Analog Devices이 부품 LTC6990HDCB#TRMPBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Environmental
- Portable
- Voltage-Controlled Oscillator
Description
- Typical Application for LTC6990HDCB#TRMPBF Temperature to Frequency Converter. 3% Linearity from -20 oC (fOUT - 20kHz) to 75 oC (fOUT - 25kHz). The LTC6990 is a precision silicon oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). The LTC6990 is part of the TimerBlox family of versatile silicon timing devices
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6990HDCB#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.000488MHz to 2MHz CMOS/Squarewave 6-Pin DFN EP T/R | 구매 |