Typical Application for LV4970 Sanyo ICE power Amplifier System 1 is based on the ICE power analog technology
onsemi이 부품 LV4970 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AV Receiver
- Car Audio
- Home Theater
Description
- Typical Application for LV4970 Sanyo ICE power Amplifier System 1 is based on the ICE power analog technology. LA4930 analogue 2ch controller IC and two LV4970 half bridge driver IC's, which implements up to 150W pr