Typical Application for MC32PF3000A4EP PMIC Solutions Power Management
NXP Semiconductors이 부품 MC32PF3000A4EP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy Management
- E-Reader
- Home Automation
- Home Security
- Industrial Control
- Patient Monitoring
- POS Terminals
- Tablet
- Wearable Electronics
Description
- Typical Application for MC32PF3000A4EP PMIC Solutions Power Management. The PF3000 is a power management integrated circuit (PMIC) designed specifically for use with the NXP i.MX 7 and i.MX 6SL/SX/UL application processors. With up to four buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF3000 can provide power for a complete system, including applications processors, memory, and system peripherals. This device is powered by SMARTMOS technology
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC32PF3000A4EP | NXP Semiconductors | PMIC Solutions | Application Processors 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray | 구매 | |
|
MC32PF3000A4EPR2 | NXP Semiconductors | PMIC Solutions | Application Processors 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP T/R | 구매 |