Typical Application for MC34163 External Current Boost Switching Regulator
onsemi이 부품 MC34163 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Multioutput Buck-Boost Applications
Description
- Typical Application for MC34163 External Current Boost Switching Regulator. The MC34163 series are monolithic power switching regulators that contain the primary functions required for dc-dc converters. This series is specifically designed to be incorporated in step-up, step-down and voltage-inverting applications with a minimum number of external components
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC34163DWR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3A 16-Pin SOIC W T/R | 구매 |