Typical Application for MCP1317 Voltage Supervisor
Microchip Technology이 부품 MCP1317 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Microcontroller System
Description
- Typical Application for MCP1317 Voltage Supervisor. The MCP131x are voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. The table below shows the available features for these devices
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1317T-29LE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.9V 1 Active High/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1317T-31LE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1317T-46LE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 4.6V 1 Active High/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1317T-25LE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.5V 1 Active High/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1317T-31RE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
MCP1317T-31AE/OT | Microchip Technology | Supervisory Circuits | Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 |