Typical Application for MCP1612 Single 1 A, 1.4 MHz Synchronous Buck Regulator
Microchip Technology이 부품 MCP1612 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Operated Devices
- Cellular Phone
- Distributed Power System
- DSL Modem Router
- High-Speed Bus Termination
- Medical Instruments
- Network Interface Device
- Portable Computers
- Set-Top Box
- Telecom & Networking Cards
- USBs
Description
- Typical Application for MCP1612 Single 1 A, 1.4 MHz Synchronous Buck Regulator. The MCP1612 is a 1A, 1.4 MHz, fully-integrated, current mode-controlled, synchronous buck regulator. The MCP1612 is packaged in the 8-pin MSOP and space-saving, 3x3 DFN packages
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1612-ADJI/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin DFN EP Tube | 구매 | |
|
MCP1612T-ADJI/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin DFN EP T/R | 구매 | |
|
MCP1612T-ADJI/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin MSOP T/R | 구매 | |
|
MCP1612-ADJI/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin MSOP Tube | 구매 |