Typical Application for MCP1630 NiMH Battery Charger and Fuel Gauge Application Diagram
Microchip Technology이 부품 MCP1630 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Digital Calibration
- Multi Voltage System
- Power Factor Correction
- Power Supplies
- System Power Rail
Description
- Typical Application for MCP1630 NiMH Battery Charger and Fuel Gauge Application Diagram. The MCP1630/V is a high-speed Pulse Width Modulator (PWM) used to develop intelligent power systems
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1630V-E/MC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
MCP1630-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
MCP1630VT-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
MCP1630T-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
MCP1630V-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
MCP1630-E/MC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
MCP1630T-E/MSVAO | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz 8-Pin MSOP T/R Automotive AEC-Q100 | 구매 | |
|
MCP1630VT-E/MC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
MCP1630T-E/MC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 |