Typical Application for MCP16331 High-Voltage Input Integrated Switch Step-Down Regulator with 5V output
Microchip Technology이 부품 MCP16331 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adaptor AC to DC Supply
- Automotive Systems
- Battery-Powered Devices
- Consumer Applications
- Distributed Power System
- DSL Modem
- DSP/FPGA/Microprocessor Supplies
- Health System
- Point-of-Load Conversions
- Power Meter
- Set-Top Box
Description
- Typical Application for MCP16331 High-Voltage Input Integrated Switch Step-Down Regulator with 5V output. The MCP16331 High-Voltage Input Integrated Switch Step-Down Regulator with 5V output
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP16331T-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |
|
MCP16331T-E/MNY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 |