Typical Application for MIC2042-1YM Single Channel, High Current, Low Voltage, Protected Power Distribution Switch
Microchip Technology이 부품 MIC2042-1YM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Docking Station
- Hot-Swap Board Insertion
- Notebook
- Personal Digital Assistant
- RAID Controller Card
- USB Host
Description
- Typical Application for MIC2042-1YM Single Channel, High Current, Low Voltage, Protected Power Distribution Switch. The MIC2042/43 are high-side MOSFET switches optimized for general purpose power distribution applications which require circuit protection. The devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shut-down to protect the device and the load
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2042-1YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R | 구매 | |
|
MIC2042-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube | 구매 |