Typical Application for MIC2090-2Y Current Limiting Power Distribution Switches
Microchip Technology이 부품 MIC2090-2Y 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Camcorder
- Digital Still Camera (DSC)
- iPod
- MP3 Player
- USB Hub
- USB Peripherals
Description
- Typical Application for MIC2090-2Y Current Limiting Power Distribution Switches. The MIC2090/91 are high-side MOSFET power switches optimized for general-purpose 50mA or 100mA low power distribution in circuits requiring over-current limiting and circuit protection. Typical applications for these parts are for switching power in USB ports, portable consumer items, camera and camcorder motor protection, thermal printer head protection, and many other low current-load switching applications
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2090-2YM5-TR | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0.05A 1300mOhm 5-Pin SOT-23 T/R | 구매 |