Typical Application for MIC2194: Low Voltage SO-8 Buck PWM Control IC
Microchip Technology이 부품 MIC2194 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Basestation
- Battery Powered Equipment
- Buck Converter
- Buck-Boost Converter
- Distributed Power System
- DSL Line Card
- PoE Power Supply
- Servers
- Wireless Modem
Description
- Typical Application for MIC2194: Low Voltage SO-8 Buck PWM Control IC. The MIC2194 solution saves valuable board space. The device is housed in the space-saving SO-8 package, whose low pin-count minimizes external components. Its 400kHz PWM operation allows a small inductor and small output capacitors to be used. The MIC2194 can implement all-ceramic capacitor solutions
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2194YM | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube | 구매 | |
|
MIC2194YM-TR | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 440kHz 8-Pin SOIC N T/R | 구매 |