Typical Application for MIC2203: High Efficiency 1MHz Synchronous Buck Regulator
Microchip Technology이 부품 MIC2203 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- MD Player
- MP3 Player
- Wireless LAN
Description
- Typical Application for MIC2203: High Efficiency 1MHz Synchronous Buck Regulator. The Micrel MIC2203 is a high efficiency 1MHz PWM synchronous buck switching regulator. The MIC2203 features low noise constant frequency PWM operation with a low dynamic supply current of/lt,1mA. The low noise and efficient operation both make the MIC2203 well suited for sensitive RF, and audio power applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2203YMM-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Step Down Single-Out 0.5V 0.3A 10-Pin MSOP T/R | 구매 | |
|
MIC2203YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Step Down Single-Out 0.5V 0.3A 10-Pin DFN EP T/R | 구매 | |
|
MIC2203YMM | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Step Down Single-Out 0.5V 0.3A 10-Pin MSOP Tube | 구매 |