Typical Application for MIC2289: White LED Driver with Internal Schottky Diode and OVP
Microchip Technology이 부품 MIC2289 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Flashlight
- Power Supplies
- WLED Backlighting
Description
- Typical Application for MIC2289: White LED Driver with Internal Schottky Diode and OVP. The MIC2289 is a PWM (pulse width modulated), boost-switching regulator that is optimized for constant-current white LED driver applications. The MIC2289 features an internal Schottky diode and three levels of output overvoltage protection providing a small size and efficient DC/DC solution that requires only four external components
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2289-34YML-TR | Microchip Technology | LED Drivers | LED Driver 3.3V/5V/9V 8-Pin DFN EP T/R | 구매 | |
|
MIC2289-24YML-TR | Microchip Technology | LED Drivers | LED Driver 3.3V/5V/9V 8-Pin DFN EP T/R | 구매 | |
|
MIC2289-24YD6-TR | Microchip Technology | LED Drivers | LED Driver 3.3V/5V/9V 6-Pin TSOT-23 T/R | 구매 | |
|
MIC2289-15YML-TR | Microchip Technology | LED Drivers | LED Driver 3.3V/5V/9V 8-Pin DFN EP T/R | 구매 |