Typical Application for MIC23031: 4MHz PWM 400mA Buck Regulator with Hyper Light Load
Microchip Technology이 부품 MIC23031 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- Handsets
- MP3 Player
- Portable
- Portable Media Player
- Portable Navigation System
- USB Power Devices
- WiFi/WiMAX/WiBro Modules
- Wireless LAN Card
Description
- Typical Application for MIC23031: 4MHz PWM 400mA Buck Regulator with Hyper Light Load. The MIC23031 is a high efficiency 4MHz 400mA synchronous buck regulator with Hyper Light Load mode. Hyper Light Load provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The tiny 1.6mm x 1.6mm Thin MLF package saves precious board space and requires only three external components
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC23031-4YMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.4A 6-Pin TDFN EP T/R | 구매 | |
|
MIC23031-CYMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1V 0.4A 6-Pin TDFN EP T/R | 구매 | |
|
MIC23031-FYMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.4A 6-Pin TDFN EP T/R | 구매 | |
|
MIC23031-AYMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.7V to 3.6V 0.4A 6-Pin TDFN EP T/R | 구매 | |
|
MIC23031-GYMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.4A 6-Pin TDFN EP T/R | 구매 |