Typical Application for MIC2821-4GMSYML Digital Power Management IC 2MHz, 600mA DC/DC with Triple 300mA LDOs
Microchip Technology이 부품 MIC2821-4GMSYML 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LCD TV Receiver
- Mobile Phone
- Personal Digital Assistant
- Portable Media Player
Description
- Typical Application for MIC2821-4GMSYML Digital Power Management IC 2MHz, 600mA DC/DC with Triple 300mA LDOs. The MIC2811/21 are high performance power management ICs, supporting four output voltage rails with maximum efficiency. The four rails are generated by a single 600mA DC/DC converter and three 300mA LDOs. LDO1 and LDO2 are capable of operating at a low input voltage down to 1.65V useful for post regulating the output voltage of the DC-DC converter. The MIC2811 supports the use of a bypass cap for improved noise performance on LDO1 and LDO2 while the MIC2821 offers a separate enable pin for LDO3
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2821-4GMSYML-TR | Microchip Technology | PMIC Solutions | Power Management IC 2.7V to 5.5V 16-Pin QFN EP T/R | 구매 |