Typical Application for MIC4043: Low-Voltage Secondary-Side Shunt Regulator
Microchip Technology이 부품 MIC4043 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- Typical Application for MIC4043: Low-Voltage Secondary-Side Shunt Regulator. The MIC4043 is a shunt regulator optimized for secondary-side regulation in low-voltage power supplies. Featuring an output stage guaranteed to swing within 400mV of ground, the MIC4043 can be used in power supplies operating down to 1.8V, even with opt-isolators requiring greater than 1.2V of headroom
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC4043YM4-TR | Microchip Technology | Voltage References | V-Ref Precision 10V 15mA 4-Pin SOT-143 T/R | 구매 |