Typical Application for MIC809-5: Microprocessor Reset Circuit
Microchip Technology이 부품 MIC809-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
Description
- Typical Application for MIC809-5: Microprocessor Reset Circuit. The MIC809-5 is a power supply supervisor that provides under voltage monitoring and power-on-reset generation in an industry standard 3-pin SOT package and SC-70 package. The reset output is asserted at power-on and any time the input voltage drops below the programmed threshold. It remains asserted for 30ms (min.) after the input subsequently rises back above the threshold boundary. The MIC809-5 has an active-low reset output
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC809-5SUY-TR | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low 3-Pin SOT-23 T/R | 구매 | |
|
MIC809-5SYC3-TR | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low 3-Pin SC-70 T/R | 구매 |