Typical Application for MICRF405: 290MHz 980MHz ISM Band ASK/FSK Transmitter
Microchip Technology이 부품 MICRF405 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Residential
- Automotive Applications
- E-Reader
- Remote Control
- Smart Home
- Wireless Security Camera
Description
- Typical Application for MICRF405: 290MHz 980MHz ISM Band ASK/FSK Transmitter. The MICRF405 is a 290MHz-980MHz RF transmitter IC designed for unlicensed ISM band operations. It's designed to work in the North American 315MHz and 915MHz bands as well as the European 433MHz and 868MHz bands
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MICRF405YML-TR | Microchip Technology | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin QFN EP T/R | 구매 |