Typical Application for NCP1015 Self-Supplied Monolithic Switcher for Low Standby- Power Offline SMPS
onsemi이 부품 NCP1015 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adapter
- Auxiliary Module
- Power Supplies
Description
- Typical Application for NCP1015 Self-Supplied Monolithic Switcher for Low Standby- Power Offline SMPS. The NCP1015 integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP-7 or SOT-223 package, the NCP1015 offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a maximum peak current set-point and a Dynamic Self-Supply (no need for an auxiliary winding)
최종 제품의 경우
-
Conversion TypeAC to DC