Typical Application for NCP451FCT2G 3A Ultra-Small Low Ron and Controlled Load Switch with Auto-Discharge Path
onsemi이 부품 NCP451FCT2G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GPS
- Portable
- Smart Phone
- Tablet
Description
- Typical Application for NCP451FCT2G, is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life and portable device autonomy. Proposed in a wide input voltage range from 0.75V to 5.5V, in a small 0.9 x 1.4 mm CSP6, pitch 0.5 mm
최종 제품의 경우
-
Input Voltage0.75 to 3.6 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP451FCT2G | onsemi | Power Switches | Power Switch Hi Side 1-OUT 3A 15mOhm 6-Pin WLCSP T/R | 구매 |