Typical Application for NCS2211 Low Distortion Audio Power Amplifier with Differential Output and shut-down Mode
onsemi이 부품 NCS2211 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Gaming and Toys
- Notebook
- Personal Digital Assistant
- Wireless Speaker
Description
- Typical Application for NCS2211 Low Distortion Audio Power Amplifier with Differential Output and shut-down Mode. The NCS2211 is a high performance, low distortion Class A/B audio amplifier. It is capable of delivering 1 W of output power into an 8 speaker bridge-tied load (BTL). The NCS2211 will operate over a wide temperature range, and it is specified for single-supply voltage operation for portable applications
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCS2211DR2G | onsemi | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R | 구매 | |
|
NCS2211MNTXG | onsemi | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin DFN EP T/R | 구매 |