Typical Application for NSI45030ZT1G Constant Current LED Driver for Basic AC Applications
onsemi이 부품 NSI45030ZT1G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Cluster
- Channel letter
- Decorative Lighting
- Display Backlighting
- Lighting Panels
- Map Lighting
- Outline Marker
- Signage Lighting
Description
- Typical Application for NSI45030ZT1G Constant Current LED Driver for Basic AC Applications. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents
최종 제품의 경우
-
Input Voltage110 to 220 (AC) V
-
Number of Derived Elements6
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NSI45030ZT1G | onsemi | LED Drivers | LED DRVR 4-Pin(3+Tab) SOT-223 T/R | 구매 |