Typical Application for OM1326SMM 1.5A Positive Voltage Regulator
Infineon Technologies AG이 부품 OM1326SMM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Military Applications
Description
- Typical Application for OM1326SMM 1.5A Positive Voltage Regulator. These three terminal positive regulators are supplied in hermetically sealed packages. All protective features are designed into the circuit, including thermal shutdown, current-limiting, and safe-area control. With heat sinking, these devices can deliver up to 1.5A of output current. The LCC-20 device is limited to 1.5A. The unit also features output voltages that can be fixed from 1.2V to 57V using external resistors
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO