Typical Application for OMR7812SR 1.5A, 7 to 30V Adjustable Output Voltage Regulator
Infineon Technologies AG이 부품 OMR7812SR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Space-Sensitive Applications
Description
- Typical Application for OMR7812SR 1.5A, 7 to 30V Adjustable Output Voltage Regulator. These three terminal negative regulators are supplied in a high density hermetically sealed metal package and are available hi-rel screened. All protective features are designed into the circuit, including thermal shutdown, current limiting and safe-area control. With heat sinking, they can deliver over 1.5 amps of output current. These units feature internally trimmed output voltages to ±1% or 2% of nominal voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO