Typical Application for OP284FSZ-REEL7 5V Only, 12-Bit DAC Swings Rail-to-Rail Op-Amp
Analog Devices이 부품 OP284FSZ-REEL7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Battery Powered Instrument
- Digital-to-Analog Converter
- Power Supply Monitoring
- Telecommunication System
Description
- Typical Application for OP284FSZ-REEL7 5V Only, 12-Bit DAC Swings Rail-to-Rail Op-Amp. The OP284 is a dual, single-supply, 4-MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V or (±1.5V to ±18V)
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage3 to 36|±1.5 to ±18 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP284FSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 |