Typical Application for OP295GSZ-REEL Direct Access Arrangement Op-Amp
Analog Devices이 부품 OP295GSZ-REEL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Actuator Driver
- Battery Powered Instrument
- Power Conditioner
- Power Supply Monitoring
- Servo Amplifier
Description
- Typical Application for OP295GSZ-REEL Direct Access Arrangement Op-Amp. Rail-to-rail output swing combined with dc accuracy are the key features of the OP295 dual CBCMOS operational amplifier. for users of 3.3V systems such as lithium batteries, the OP295 is specified for 3V operation
최종 제품의 경우
-
Gain1000 dB
-
Number of SuppliesSingle
-
Supply Voltage3 to 36 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP295GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 |