Typical Application for OP297GSZ-REEL Precision Current Pump Operational Amplifier
Analog Devices이 부품 OP297GSZ-REEL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Amplifiers
- Battery Powered Systems
- Bridges
- Filters
- Instrumentation Amplifiers
- Photocurrent Sensor
- Strain Gauge
Description
- Typical Application for OP297GSZ-REEL Precision Current Pump Operational Amplifier. The OP297 is the first dual Op-Amp to pack precision performance into the space saving, industry-standard 8-lead SOIC package. The combination of precision with low power and extremely low input bias current makes the dual OP297 useful in a wide variety of applications
최종 제품의 경우
-
Number of SuppliesDual
-
Supply Voltage±2 to ±20 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP297GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N T/R | 구매 |