Typical Application for OP495GPZ 4 mA to 20 mA Current Loop Transmitter
Analog Devices이 부품 OP495GPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Actuator Driver
- Battery Powered Instrument
- Power Conditioner
- Power Supply Monitoring
- Servo Amplifier
Description
- Typical Application for OP495GPZ 4 mA to 20 mA Current Loop Transmitter. Rail-to-rail output swing combined with dc accuracy are the key features of the OP495 quad CBCMOS operational amplifier. for users of 3.3V systems such as lithium batteries, the OP495 is specified for 3V operation
최종 제품의 경우
-
Gain1000 dB
-
Number of SuppliesSingle
-
Supply Voltage3 to 36 V