Typical Application for OP495GSZ-REEL Low Dropout, 500mA Voltage Regulator with Foldback Current Limiting
Analog Devices이 부품 OP495GSZ-REEL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Actuator Driver
- Battery Powered Instrument
- Power Conditioner
- Power Supply Monitoring
- Servo Amplifier
Description
- Typical Application for OP495GSZ-REEL Low Dropout, 500mA Voltage Regulator with Foldback Current Limiting. Rail-to-rail output swing combined with dc accuracy are the key features of the OP495 quad CBCMOS operational amplifier. for users of 3.3V systems such as lithium batteries, the OP495 is specified for 3V operation
최종 제품의 경우
-
Gain1000 dB
-
Number of SuppliesSingle
-
Supply Voltage3 to 36 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP495GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R O/P ±18V/36V 16-Pin SOIC W T/R | 구매 |