Typical Application for PAM2863 2A LED Driver With Internal Switch
Diodes Incorporated이 부품 PAM2863 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- WLED Flashlights
Description
- Typical Application for PAM2863 2A LED Driver With Internal Switch. The PAM2863 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected °Cs efficiently from a voltage source higher than the °C voltage. The device operates from an input supply between 4.5V and 40V and provides an externally adjustable output current output current of up to 2A
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PAM2863ECR | Diodes Incorporated | LED Drivers | LED Driver 5 Segment 8-Pin SOP EP T/R | 구매 |