Typical Application for Precision Micropower Shunt VOLTAGE REFERENCE
Microchip Technology이 부품 TCN4040 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Equipments
- Automotive Applications
- Battery Powered Equipment
- Data Acquisition System
- Energy Management
- Portable
- Portable Instrumentation
- Process Control
- Test and Measurement
Description
- Typical Application for Precision Micropower Shunt VOLTAGE REFERENCE. The TCN4040 precision voltage reference is available in a space-saving 3mm x 1.3mm SOT-23B-3 surface mount package. The TCN4040 eliminates the need for an external stabilizing capacitor while maintaining stability with any capacitive load. The minimum operating current is 60uA