Typical Application for R1242S 30V Input, 3A Buck DC/DC converter
Nisshinbo Micro Devices Inc이 부품 R1242S 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Cameras
- Communications Equipment
- Digital TV
- Digital Video Recorder
- DVD Player
- Fax Machine
- Home Appliances
- Office Equipments
- Printers
Description
- Typical Application for R1242S 30V Input, 3A Buck DC/DC converter. The R1242S is a CMOS-based 30 V input, 3 A, synchronous rectified step-down DC/DC converter with built-in High-side switch. The R1242S contains Nch High-side Tr. (Typ. 0.1 ohm) and can supply maximum 3 A output current. In order to reduce heat generation caused by energy loss, FET can be used as Low-side switch. Low side switch turns off when ICs shut down
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
R1242S001C-E2-FE | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin HSOP-E EP T/R | 구매 | |
|
R1242S001D-E2-F | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin HSOP-E EP T/R | 구매 | |
|
R1242S001F-E2-FE | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin HSOP-E EP T/R | 구매 | |
|
R1242S001A-E2-FE | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin HSOP-E EP T/R | 구매 | |
|
R1242S001G-E2-FE | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin HSOP-E EP T/R | 구매 | |
|
R1242S001B-E2-FE | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin HSOP-E EP T/R | 구매 |