Typical Application for REF194 Precision Micro-power, Low Dropout Voltage Reference
Analog Devices이 부품 REF194 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Battery Powered Instrument
- Portable Medical Instrumentation
- Smart Sensor
- Solar Appliances
Description
- Typical Application for REF194 Precision Micro-power, Low Dropout Voltage Reference. The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REF194ESZ-REEL | Analog Devices | Voltage References | V-Ref Fixed 4.5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
REF194GSZ-REEL | Analog Devices | Voltage References | V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
REF194GSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
REF194ESZ | Analog Devices | Voltage References | V-Ref Fixed 4.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
REF194GSZ | Analog Devices | Voltage References | V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube | 구매 |