Typical Application for SC1151 Programmable DC/DC Controller for Advanced Microprocessors
Semtech이 부품 SC1151 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for SC1151 Programmable DC/DC Controller for Advanced Microprocessors. The SC1151 voltage mode controller contains most of the circuitry necessary to implement a DC/DC converter for powering advanced microprocessors such as Klamath, both in single and multiple processor configurations
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage2 to 3.5 V
-
Efficiency85 %