Typical Application for SC2308A 600kHz Step-Up Switching regulator with 2.2A, 45V Switch
Semtech이 부품 SC2308A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for the SC2308A is a 600kHz current-mode switching regulator with an integrated low-side 2.2A power transistor. The operating supply voltage of the SC2308A ranges from that of a single Li-ion cell to various PC board power supplies. The internal switch is rated at 45V, making the device suitable for high voltage boost and SEPIC applications. The SC2308A shuts down to less than 1uA of supply current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost