Typical Application for SC4215H Very Low Input /Very Low Dropout 2 Amp Regulator With Enable
Semtech이 부품 SC4215H 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Computer Motherboard Systems
- Industrial Applications
- Medical Equipments
- Notebook
- PC Peripherals
- Peripheral Cards
- Set-Top Box
- Telecom & Networking Cards
- Wireless Infrastructure
Description
- Typical Application for SC4215H Very Low Input /Very Low Dropout 2 Amp Regulator With Enable. The SC4215H is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 2 amperes
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SC4215HSETRT | Semtech | Linear Regulators | LDO Regulator Pos 0.5V 2A 8-Pin SOIC N EP T/R | 구매 |