Typical Application for SC431A Programmable Precision References for Output Control for a Tree-Terminal Fixed Regulator
onsemi이 부품 SC431A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adapter
- Battery Charger
- Portable Instrumentation
- Switching Power Supply
- Voltage Reference
Description
- Typical Application for SC431A Programmable Precision References for Output Control for a Tree-Terminal Fixed Regulator. The NCP431/NCP432 is a programmable precision reference which is used in a variety of ways. It serves as a reference voltage in circuits where a non-standard reference voltage is needed
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SC431AVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 |