Typical Application for SC667 7-LED Light Management Unit Automatic Dropout Prevention, Ambient Light Sense Input, PWM Dimming, and 4 LDOs
Semtech이 부품 SC667 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Display Backlighting
- Indicators
- LCD Monitor
- Personal Digital Assistant
- Portable Media Player
- Portable Navigation System
- Smart Phone
Description
- Typical Application for the SC667 is a highly integrated light management unit that provides programmable current for up to seven LED current sinks. Four LED banks are provided to allow settings for various LED zones or indicators. Four low-noise LDOs with programmable outputs ranging from 1.2V to 3.3V and 200mA maximum output current are also included
최종 제품의 경우
-
Input Voltage2.9 to 5.5 V
-
Output Voltage1.2 to 3.3 V
-
Output Current0.2 A
-
Number of Derived Elements7
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SC667ULTRT | Semtech | LED Drivers | LED Driver 7 Segment 20-Pin MLPQ EP T/R | 구매 |