Typical Application for Sg1825C High-Speed Current-Mode PWM for Voltage Amplifier Connections
Microchip Technology이 부품 SG1825C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for Sg1825C High-Speed Current-Mode PWM for Voltage Amplifier Connections. The SG1825C is a high-performance pulse width modulator optimized for high frequency current-mode power supplies. Included in the controller are a precision voltage reference, micro power start-up circuitry, soft-start, high frequency oscillator, wideband error amplifier, fast current limit comparator, full double pulse suppression logic, and dual totem pole output drivers
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SG1825CJ | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1825CJ-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1825CJ | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1825CJ-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1825CJ-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 구매 | |
|
SG1825CJ-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 구매 |