Typical Application for Sg1844 Current Mode PWM Controller for External Duty Cycle Clamp and Multi-Unit Synchronization
Microchip Technology이 부품 SG1844 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for Sg1844 Current Mode PWM Controller for External Duty Cycle Clamp and Multi-Unit Synchronization. The SG1844 family of control ICs provides all the necessary features to implement off-line fixed frequency, current mode switching power supplies with a minimum number of external components. Current-mode architecture demonstrates improved line regulation, improved load regulation, pulse-by pulse current limiting and inherent protection of the power supply output switch
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SG1844Y | Microchip Technology | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 17V 500kHz Tube 8-Pin CDIP | 구매 | |
|
SG1844J | Microchip Technology | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 17V 500kHz Tube 14-Pin CDIP | 구매 | |
|
SG1844Y-DESC | Microchip Technology | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 17V 500kHz Tube 8-Pin CDIP | 구매 | |
|
SG1844Y | Microchip Technology | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 17V 500kHz Tube 8-Pin CDIP | 구매 |