Typical Application for Sg2526 Soft-Start Circuit Schematic
Microchip Technology이 부품 SG2526 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Control
- Switching Regulators
Description
- Typical Application for Sg2526 Soft-Start Circuit Schematic. The SG1526 is a high performance monolithic pulse width modulator circuit designed for fixed-frequency switching regulators and other power control applications. Included in an 18-pin dual-in-line package are a temperature compensated voltage reference, sawtooth oscillator, error amplifier, pulse width modulator, pulse metering and steering logic, and two low impedance power drivers
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SG2526N | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin PDIP Tube | 구매 | |
|
SG2526N | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin PDIP Tube | 구매 | |
|
SG2526DW | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin SOIC W Tube | 구매 | |
|
SG2526DW | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin SOIC W Tube | 구매 |