Typical Application for SG317, 1.2V - 25V Adjustable Regulator
Microchip Technology이 부품 SG317 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Multi Voltage System
Description
- Typical Application for SG317, 1.2V - 25V Adjustable Regulator. The SG117A Series are 3-terminal positive adjustable voltage regulators which offer improved performance over the original 117 design. A major feature of the SG117A is reference voltage tolerance guaranteed within ± 1%, allowing an overall power supply tolerance to be better than 3% using inexpensive 1% resistors. Line and load regulation performance has been improved as well
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO